


HCMA1707-470-R | |
|---|---|
DigiKey Part Number | 283-4572-2-ND - Tape & Reel (TR) 283-4572-1-ND - Cut Tape (CT) 283-4572-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCMA1707-470-R |
Description | FIXED IND 47UH 6.8A 47 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 6.8 A 47mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 7.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 47mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.677" L x 0.663" W (17.20mm x 16.85mm) |
Current Rating (Amps) | Height - Seated (Max) 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.29000 | £2.29 |
| 10 | £1.88100 | £18.81 |
| 25 | £1.74000 | £43.50 |
| 50 | £1.64040 | £82.02 |
| 100 | £1.54670 | £154.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | £1.39091 | £486.82 |
| 700 | £1.31171 | £918.20 |
| 1,050 | £1.26756 | £1,330.94 |
| 1,750 | £1.21409 | £2,124.66 |
| 2,450 | £1.18015 | £2,891.37 |
| 3,500 | £1.15119 | £4,029.16 |
| Unit Price without VAT: | £2.29000 |
|---|---|
| Unit Price with VAT: | £2.74800 |

