2.2 µH Shielded Drum Core, Wirewound Inductor 37 A 2.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µH Shielded Drum Core, Wirewound Inductor 37 A 2.5mOhm Max Nonstandard
Eaton Automotive Electronics Solutions

HCMA1707-2R2-R

DigiKey Part Number
283-HCMA1707-2R2-RTR-ND - Tape & Reel (TR)
283-HCMA1707-2R2-RCT-ND - Cut Tape (CT)
283-HCMA1707-2R2-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCMA1707-2R2-R
Description
FIXED IND 2.2UH 37A 2.5 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 37 A 2.5mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
34A
Shielding
Shielded
DC Resistance (DCR)
2.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.677" L x 0.663" W (17.20mm x 16.85mm)
Height - Seated (Max)
0.276" (7.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.19000£2.19
10£1.80200£18.02
25£1.66720£41.68
50£1.57200£78.60
100£1.48210£148.21
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
350£1.54211£539.74
700£1.45436£1,018.05
1,050£1.40540£1,475.67
1,750£1.34614£2,355.74
2,450£1.30852£3,205.87
3,500£1.29013£4,515.45
Manufacturers Standard Package
Unit Price without VAT:£2.19000
Unit Price with VAT:£2.62800