


HCMA1707-1R5-R | |
|---|---|
DigiKey Part Number | 283-4568-2-ND - Tape & Reel (TR) 283-4568-1-ND - Cut Tape (CT) 283-4568-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCMA1707-1R5-R |
Description | FIXED IND 1.5UH 40A 2.15 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 40 A 2.15mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 40A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 2.15mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.677" L x 0.663" W (17.20mm x 16.85mm) |
Current Rating (Amps) | Height - Seated (Max) 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.87000 | £1.87 |
| 10 | £1.53900 | £15.39 |
| 25 | £1.42320 | £35.58 |
| 50 | £1.34200 | £67.10 |
| 100 | £1.26520 | £126.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | £1.53263 | £536.42 |
| 700 | £1.44541 | £1,011.79 |
| 1,050 | £1.39676 | £1,466.60 |
| 1,750 | £1.33786 | £2,341.26 |
| 2,450 | £1.30047 | £3,186.15 |
| 3,500 | £1.28219 | £4,487.66 |
| Unit Price without VAT: | £1.87000 |
|---|---|
| Unit Price with VAT: | £2.24400 |

