1.5 µH Inductor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCMA1307-1R5-R

DigiKey Part Number
283-HCMA1307-1R5-RTR-ND - Tape & Reel (TR)
283-HCMA1307-1R5-RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HCMA1307-1R5-R
Description
FIXED IND 1.5UH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.5 µH Inductor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
-
Current - Saturation (Isat)
-
Shielding
-
DC Resistance (DCR)
-
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Size / Dimension
-
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£3.86000£3.86
Tape & Reel (TR)
QuantityUnit PriceExt Price
400£2.11053£844.21
Manufacturers Standard Package
Unit Price without VAT:£3.86000
Unit Price with VAT:£4.63200