


HCMA1305-R68-R | |
|---|---|
DigiKey Part Number | 283-4564-2-ND - Tape & Reel (TR) 283-4564-1-ND - Cut Tape (CT) 283-4564-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCMA1305-R68-R |
Description | FIXED IND 680NH 34A 1.33 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Drum Core, Wirewound Inductor 34 A 1.33mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 54A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.33mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.524" L x 0.480" W (13.30mm x 12.20mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.17000 | £1.17 |
| 10 | £0.96100 | £9.61 |
| 25 | £0.88880 | £22.22 |
| 50 | £0.83800 | £41.90 |
| 100 | £0.79020 | £79.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £0.73765 | £295.06 |
| 800 | £0.69559 | £556.47 |
| 1,200 | £0.67213 | £806.56 |
| 2,000 | £0.64374 | £1,287.48 |
| 2,800 | £0.62571 | £1,751.99 |
| 4,000 | £0.60717 | £2,428.68 |
| 10,000 | £0.57588 | £5,758.80 |
| Unit Price without VAT: | £1.17000 |
|---|---|
| Unit Price with VAT: | £1.40400 |

