


HCMA1305-330-R | |
|---|---|
DigiKey Part Number | 283-4552-2-ND - Tape & Reel (TR) 283-4552-1-ND - Cut Tape (CT) 283-4552-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCMA1305-330-R |
Description | FIXED IND 33UH 5.2A 85.5 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 5.2 A 85.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 85.5mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.524" L x 0.480" W (13.30mm x 12.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.14000 | £1.14 |
| 10 | £0.93800 | £9.38 |
| 25 | £0.86760 | £21.69 |
| 50 | £0.81800 | £40.90 |
| 100 | £0.77120 | £77.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £0.68565 | £274.26 |
| 800 | £0.64654 | £517.23 |
| 1,200 | £0.62473 | £749.68 |
| 2,000 | £0.59834 | £1,196.68 |
| 2,800 | £0.58158 | £1,628.42 |
| 4,000 | £0.56434 | £2,257.36 |
| Unit Price without VAT: | £1.14000 |
|---|---|
| Unit Price with VAT: | £1.36800 |

