


HCMA1305-1R8-R | |
|---|---|
DigiKey Part Number | 283-4549-2-ND - Tape & Reel (TR) 283-4549-1-ND - Cut Tape (CT) 283-4549-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCMA1305-1R8-R |
Description | FIXED IND 1.8UH 21A 4.6 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Shielded Drum Core, Wirewound Inductor 21 A 4.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 40A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 4.6mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.524" L x 0.480" W (13.30mm x 12.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.11000 | £1.11 |
| 10 | £0.91000 | £9.10 |
| 25 | £0.84160 | £21.04 |
| 50 | £0.79360 | £39.68 |
| 100 | £0.74830 | £74.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £0.73313 | £293.25 |
| 800 | £0.69131 | £553.05 |
| 1,200 | £0.66800 | £801.60 |
| 2,000 | £0.63978 | £1,279.56 |
| 2,800 | £0.62186 | £1,741.21 |
| 4,000 | £0.60343 | £2,413.72 |
| Unit Price without VAT: | £1.11000 |
|---|---|
| Unit Price with VAT: | £1.33200 |

