1.5 µH Shielded Drum Core, Wirewound Inductor 23 A 3.16mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 µH Shielded Drum Core, Wirewound Inductor 23 A 3.16mOhm Max Nonstandard
Eaton Automotive Electronics Solutions

HCMA1305-1R5-R

DigiKey Part Number
283-4548-2-ND - Tape & Reel (TR)
283-4548-1-ND - Cut Tape (CT)
283-4548-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCMA1305-1R5-R
Description
FIXED IND 1.5UH 23A 3.16 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Drum Core, Wirewound Inductor 23 A 3.16mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
48A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
3.16mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.524" L x 0.480" W (13.30mm x 12.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.197" (5.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 454
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.11000£1.11
10£0.91000£9.10
25£0.84160£21.04
50£0.79360£39.68
100£0.74830£74.83
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400£0.66525£266.10
800£0.62731£501.85
1,200£0.60616£727.39
2,000£0.58055£1,161.10
2,800£0.56428£1,579.98
4,000£0.54755£2,190.20
Manufacturers Standard Package
Unit Price without VAT:£1.11000
Unit Price with VAT:£1.33200