22 µH Shielded Inductor 1.9 A 270mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µH Shielded Inductor 1.9 A 270mOhm Max Nonstandard
Eaton Automotive Electronics Solutions

HCMA0503-220-R

DigiKey Part Number
283-HCMA0503-220-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HCMA0503-220-R
Description
FIXED IND 22UH 1.9A 270 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 µH Shielded Inductor 1.9 A 270mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
270mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.203" L x 0.201" W (5.15mm x 5.10mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Current - Saturation (Isat)
1.9A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 6,696 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.86424£1,728.48
Manufacturers Standard Package
Unit Price without VAT:£0.86424
Unit Price with VAT:£1.03709

Other Suppliers on DigiKey

6,696In Stock
Ships from WEC