


HCMA0503-150-R | |
|---|---|
DigiKey Part Number | 283-4520-2-ND - Tape & Reel (TR) 283-4520-1-ND - Cut Tape (CT) 283-4520-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCMA0503-150-R |
Description | FIXED IND 15UH 2.4A 166 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 2.4 A 166mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 166mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.203" L x 0.201" W (5.15mm x 5.10mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.60000 | £0.60 |
| 10 | £0.49400 | £4.94 |
| 25 | £0.45680 | £11.42 |
| 50 | £0.43060 | £21.53 |
| 100 | £0.40600 | £40.60 |
| 250 | £0.37564 | £93.91 |
| 500 | £0.35420 | £177.10 |
| 1,000 | £0.33638 | £336.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.33068 | £661.36 |
| 4,000 | £0.31185 | £1,247.40 |
| 6,000 | £0.30136 | £1,808.16 |
| 10,000 | £0.28865 | £2,886.50 |
| 14,000 | £0.28058 | £3,928.12 |
| 20,000 | £0.27482 | £5,496.40 |
| Unit Price without VAT: | £0.60000 |
|---|---|
| Unit Price with VAT: | £0.72000 |

