
HCM1A4020V3-6R8-R | |
|---|---|
DigiKey Part Number | 283-HCM1A4020V3-6R8-RTR-ND - Tape & Reel (TR) 283-HCM1A4020V3-6R8-RCT-ND - Cut Tape (CT) 283-HCM1A4020V3-6R8-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A4020V3-6R8-R |
Description | FIXED IND 6.8UH 1.7A 192 MOHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 1.7 A 192mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 192mOhm Max |
Series | Frequency - Self Resonant 23MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.173" L x 0.165" W (4.40mm x 4.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 2.6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.16100 | £1.61 |
| 25 | £0.14920 | £3.73 |
| 50 | £0.14060 | £7.03 |
| 100 | £0.13260 | £13.26 |
| 250 | £0.12268 | £30.67 |
| 500 | £0.11564 | £57.82 |
| 1,000 | £0.10903 | £109.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.09933 | £297.99 |
| 6,000 | £0.09367 | £562.02 |
| 9,000 | £0.09050 | £814.50 |
| 15,000 | £0.08668 | £1,300.20 |
| 21,000 | £0.08425 | £1,769.25 |
| 30,000 | £0.08175 | £2,452.50 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

