New at DigiKey
6.8 µH Shielded Molded Inductor 1.7 A 192mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCM1A4020V3-6R8-R

DigiKey Part Number
283-HCM1A4020V3-6R8-RTR-ND - Tape & Reel (TR)
283-HCM1A4020V3-6R8-RCT-ND - Cut Tape (CT)
283-HCM1A4020V3-6R8-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCM1A4020V3-6R8-R
Description
FIXED IND 6.8UH 1.7A 192 MOHM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Molded Inductor 1.7 A 192mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
192mOhm Max
Series
Frequency - Self Resonant
23MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 155°C
Type
Molded
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.173" L x 0.165" W (4.40mm x 4.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.079" (2.00mm)
Current - Saturation (Isat)
2.6A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,490
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.19000£0.19
10£0.16100£1.61
25£0.14920£3.73
50£0.14060£7.03
100£0.13260£13.26
250£0.12268£30.67
500£0.11564£57.82
1,000£0.10903£109.03
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.09933£297.99
6,000£0.09367£562.02
9,000£0.09050£814.50
15,000£0.08668£1,300.20
21,000£0.08425£1,769.25
30,000£0.08175£2,452.50
Manufacturers Standard Package
Unit Price without VAT:£0.19000
Unit Price with VAT:£0.22800