HCM1A4020V2-R10-R is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Eaton - Electronics Division
In Stock: 0
Unit Price: £0.29762
Datasheet
100 nH Shielded Inductor 16 A 4mOhm Max Nonstandard, 2 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCM1A4020V2-R10-R

DigiKey Part Number
283-HCM1A4020V2-R10-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HCM1A4020V2-R10-R
Description
FIXED IND 100NH 16A 4 MOHM SMD
Customer Reference
Detailed Description
100 nH Shielded Inductor 16 A 4mOhm Max Nonstandard, 2 Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
4mOhm Max
Series
Frequency - Self Resonant
350MHz
Packaging
Tape & Reel (TR)
Ratings
AEC-Q200
Part Status
Obsolete
Operating Temperature
-55°C ~ 155°C
Material - Core
Inductance Frequency - Test
100 kHz
Inductance
Mounting Type
Surface Mount
Tolerance
±20%
Package / Case
Nonstandard, 2 Lead
Current Rating (Amps)
Size / Dimension
0.173" L x 0.165" W (4.40mm x 4.20mm)
Current - Saturation (Isat)
22A
Height - Seated (Max)
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HCM1A4020V3-R10-REaton - Electronics Division0283-HCM1A4020V3-R10-RTR-ND£0.29762MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes