
HCM1A2213V2-4R7-R | |
|---|---|
DigiKey Part Number | 283-HCM1A2213V2-4R7-RTR-ND - Tape & Reel (TR) 283-HCM1A2213V2-4R7-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HCM1A2213V2-4R7-R |
Description | FIXED IND 4.7UH 33A 1.85 MOHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 33 A 1.85mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.85mOhm Max |
Series | Frequency - Self Resonant 10MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.885" L x 0.866" W (22.48mm x 22.00mm) |
Current - Saturation (Isat) 37A | Height - Seated (Max) 0.512" (13.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £5.75780 | £575.78 |
| Unit Price without VAT: | £5.75780 |
|---|---|
| Unit Price with VAT: | £6.90936 |

