


HCM1A1707-470-R | |
|---|---|
DigiKey Part Number | 283-4776-2-ND - Tape & Reel (TR) 283-4776-1-ND - Cut Tape (CT) 283-4776-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A1707-470-R |
Description | FIXED IND 47UH 5.5A 47 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Inductor 5.5 A 47mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 47mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.677" L x 0.663" W (17.20mm x 16.85mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.98000 | £3.98 |
| 10 | £3.27100 | £32.71 |
| 25 | £3.02560 | £75.64 |
| 50 | £2.85300 | £142.65 |
| 100 | £2.74920 | £274.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £3.24355 | £648.71 |
| 400 | £3.05905 | £1,223.62 |
| 600 | £2.95620 | £1,773.72 |
| 1,000 | £2.83166 | £2,831.66 |
| 1,400 | £2.79528 | £3,913.39 |
| Unit Price without VAT: | £3.98000 |
|---|---|
| Unit Price with VAT: | £4.77600 |

