


HCM1A1707-220-R | |
|---|---|
DigiKey Part Number | 283-4774-2-ND - Tape & Reel (TR) 283-4774-1-ND - Cut Tape (CT) 283-4774-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A1707-220-R |
Description | FIXED IND 22UH 8A 23 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 8 A 23mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 23mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.677" L x 0.663" W (17.20mm x 16.85mm) |
Current Rating (Amps) | Height - Seated (Max) 0.276" (7.00mm) |
Current - Saturation (Isat) 11A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.84000 | £4.84 |
| 10 | £3.98000 | £39.80 |
| 25 | £3.68200 | £92.05 |
| 50 | £3.47200 | £173.60 |
| 100 | £3.27390 | £327.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £3.45570 | £691.14 |
| 400 | £3.25918 | £1,303.67 |
| 600 | £3.14958 | £1,889.75 |
| 1,000 | £3.01694 | £3,016.94 |
| 1,400 | £3.00107 | £4,201.50 |
| Unit Price without VAT: | £4.84000 |
|---|---|
| Unit Price with VAT: | £5.80800 |

