1.5 µH Shielded Inductor 25.5 A 2.25mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 µH Shielded Inductor 25.5 A 2.25mOhm Max Nonstandard
Eaton Automotive Electronics Solutions

HCM1A1707-1R5-R

DigiKey Part Number
283-HCM1A1707-1R5-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HCM1A1707-1R5-R
Description
FIXED IND 1.5UH 25.5A 2.25 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Inductor 25.5 A 2.25mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
46A
Shielding
Shielded
DC Resistance (DCR)
2.25mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.677" L x 0.663" W (17.20mm x 16.85mm)
Height - Seated (Max)
0.276" (7.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
200£3.24355£648.71
Manufacturers Standard Package
Unit Price without VAT:£3.24355
Unit Price with VAT:£3.89226