


HCM1A1707-100-R | |
|---|---|
DigiKey Part Number | 283-HCM1A1707-100-RTR-ND - Tape & Reel (TR) 283-HCM1A1707-100-RCT-ND - Cut Tape (CT) 283-HCM1A1707-100-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A1707-100-R |
Description | FIXED IND 10UH 12A 10 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 12 A 10mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14A | |
Shielding | Shielded | |
DC Resistance (DCR) | 10mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.677" L x 0.663" W (17.20mm x 16.85mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.55000 | £4.55 |
| 10 | £3.74500 | £37.45 |
| 25 | £3.46480 | £86.62 |
| 50 | £3.26680 | £163.34 |
| 100 | £3.19580 | £319.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £3.05030 | £610.06 |
| 400 | £2.87680 | £1,150.72 |
| 600 | £2.78005 | £1,668.03 |
| 1,000 | £2.66288 | £2,662.88 |
| 1,400 | £2.61096 | £3,655.34 |
| Unit Price without VAT: | £4.55000 |
|---|---|
| Unit Price with VAT: | £5.46000 |

