
HCM1A1307V3-R47-R | |
|---|---|
DigiKey Part Number | 283-HCM1A1307V3-R47-RTR-ND - Tape & Reel (TR) 283-HCM1A1307V3-R47-RCT-ND - Cut Tape (CT) 283-HCM1A1307V3-R47-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A1307V3-R47-R |
Description | FIXED IND 470NH 43A 0.87 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 43 A 0.87mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 0.87mOhm Max |
Series | Frequency - Self Resonant 59MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.530" L x 0.496" W (13.45mm x 12.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
Current - Saturation (Isat) 56A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.61000 | £0.61 |
| 10 | £0.49900 | £4.99 |
| 25 | £0.46200 | £11.55 |
| 50 | £0.43580 | £21.79 |
| 100 | £0.41070 | £41.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £0.64368 | £160.92 |
| 500 | £0.60692 | £303.46 |
| 750 | £0.58643 | £439.82 |
| 1,250 | £0.56162 | £702.02 |
| 1,750 | £0.54586 | £955.25 |
| 2,500 | £0.52966 | £1,324.15 |
| Unit Price without VAT: | £0.61000 |
|---|---|
| Unit Price with VAT: | £0.73200 |

