HCM1A1307V2-1R2-R is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Eaton - Electronics Division
In Stock: 0
Unit Price: £0.62472
Datasheet
1.2 µH Shielded Inductor 22.5 A 2.1mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCM1A1307V2-1R2-R

DigiKey Part Number
283-HCM1A1307V2-1R2-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HCM1A1307V2-1R2-R
Description
FIXED IND 1.2UH 22.5A 2.1 MOHM
Customer Reference
Detailed Description
1.2 µH Shielded Inductor 22.5 A 2.1mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
30A
Shielding
Shielded
DC Resistance (DCR)
2.1mOhm Max
Q @ Freq
-
Frequency - Self Resonant
34MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.530" L x 0.496" W (13.45mm x 12.60mm)
Height - Seated (Max)
0.256" (6.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes