MFR Recommended

HCM1A1307V2-120-R | |
|---|---|
DigiKey Part Number | 283-HCM1A1307V2-120-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCM1A1307V2-120-R |
Description | FIXED IND 12UH 8A 18.9 MOHM SMD |
Customer Reference | |
Detailed Description | 12 µH Shielded Inductor 8 A 18.9mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 18.9mOhm Max |
Series | Frequency - Self Resonant 6MHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -55°C ~ 155°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.530" L x 0.496" W (13.45mm x 12.60mm) |
Current - Saturation (Isat) 12.5A | Height - Seated (Max) 0.256" (6.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM1A1307V3-120-R | Eaton - Electronics Division | 0 | 283-HCM1A1307V3-120-RTR-ND | £0.61300 | MFR Recommended |


