
HCM1A1307-6R8-R | |
|---|---|
DigiKey Part Number | 283-HCM1A1307-6R8-RTR-ND - Tape & Reel (TR) 283-HCM1A1307-6R8-RCT-ND - Cut Tape (CT) 283-HCM1A1307-6R8-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A1307-6R8-R |
Description | FIXED IND 6.8UH 9A 11.5 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Inductor 9 A 11.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 11.5mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.539" L x 0.512" W (13.70mm x 13.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
Current - Saturation (Isat) 20A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.77000 | £3.77 |
| 10 | £3.10100 | £31.01 |
| 25 | £2.86920 | £71.73 |
| 50 | £2.70520 | £135.26 |
| 100 | £2.55080 | £255.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £2.36044 | £590.11 |
| 500 | £2.22612 | £1,113.06 |
| 750 | £2.15125 | £1,613.44 |
| 1,250 | £2.06058 | £2,575.72 |
| 1,750 | £2.00691 | £3,512.09 |
| Unit Price without VAT: | £3.77000 |
|---|---|
| Unit Price with VAT: | £4.52400 |

