
HCM1A1307-3R3-R | |
|---|---|
DigiKey Part Number | 283-HCM1A1307-3R3-RTR-ND - Tape & Reel (TR) 283-HCM1A1307-3R3-RCT-ND - Cut Tape (CT) 283-HCM1A1307-3R3-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A1307-3R3-R |
Description | FIXED IND 3.3UH 15.6A 4.3 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Inductor 15.6 A 4.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 20A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.539" L x 0.512" W (13.70mm x 13.00mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.37000 | £3.37 |
| 10 | £2.77300 | £27.73 |
| 25 | £2.56520 | £64.13 |
| 50 | £2.41880 | £120.94 |
| 100 | £2.28860 | £228.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £2.21604 | £554.01 |
| 500 | £2.08994 | £1,044.97 |
| 750 | £2.01960 | £1,514.70 |
| 1,250 | £1.93448 | £2,418.10 |
| 1,750 | £1.88042 | £3,290.74 |
| 2,500 | £1.86975 | £4,674.38 |
| Unit Price without VAT: | £3.37000 |
|---|---|
| Unit Price with VAT: | £4.04400 |

