
HCM1A1307-2R2-R | |
|---|---|
DigiKey Part Number | 283-HCM1A1307-2R2-RTR-ND - Tape & Reel (TR) 283-HCM1A1307-2R2-RCT-ND - Cut Tape (CT) 283-HCM1A1307-2R2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A1307-2R2-R |
Description | FIXED IND 2.2UH 17.6A 3.3 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 17.6 A 3.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 3.3mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.520" L x 0.492" W (13.20mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
Current - Saturation (Isat) 22A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.37000 | £3.37 |
| 10 | £2.77600 | £27.76 |
| 25 | £2.56840 | £64.21 |
| 50 | £2.42160 | £121.08 |
| 100 | £2.28340 | £228.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £2.11296 | £528.24 |
| 500 | £1.99272 | £996.36 |
| 750 | £1.92565 | £1,444.24 |
| 1,250 | £1.84446 | £2,305.57 |
| 1,750 | £1.79293 | £3,137.63 |
| 2,500 | £1.77463 | £4,436.57 |
| Unit Price without VAT: | £3.37000 |
|---|---|
| Unit Price with VAT: | £4.04400 |

