New at DigiKey
7.8 µH Shielded Molded Inductor 7.6 A 17.3mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCM1A1305V3-7R8-R

DigiKey Part Number
283-HCM1A1305V3-7R8-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HCM1A1305V3-7R8-R
Description
FIXED IND 7.8UH 7.6A 17.3 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
7.8 µH Shielded Molded Inductor 7.6 A 17.3mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
17.3mOhm Max
Series
Frequency - Self Resonant
10MHz
Packaging
Tape & Reel (TR)
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 155°C
Type
Molded
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.530" L x 0.496" W (13.45mm x 12.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.197" (5.00mm)
Current - Saturation (Isat)
15A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
250£0.57608£144.02
Manufacturers Standard Package
Unit Price without VAT:£0.57608
Unit Price with VAT:£0.69130