
HCM1A1305V3-100-R | |
|---|---|
DigiKey Part Number | 283-HCM1A1305V3-100-RTR-ND - Tape & Reel (TR) 283-HCM1A1305V3-100-RCT-ND - Cut Tape (CT) 283-HCM1A1305V3-100-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A1305V3-100-R |
Description | FIXED IND 10UH 7.5A 20.9 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 7.5 A 20.9mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 20.9mOhm Max |
Series | Frequency - Self Resonant 8MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.530" L x 0.496" W (13.45mm x 12.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
Current - Saturation (Isat) 13A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.97000 | £0.97 |
| 10 | £0.79500 | £7.95 |
| 25 | £0.73560 | £18.39 |
| 50 | £0.69340 | £34.67 |
| 100 | £0.65380 | £65.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £0.60488 | £151.22 |
| 500 | £0.57038 | £285.19 |
| 750 | £0.55111 | £413.33 |
| 1,250 | £0.52778 | £659.73 |
| 1,750 | £0.51298 | £897.72 |
| 2,500 | £0.49775 | £1,244.38 |
| Unit Price without VAT: | £0.97000 |
|---|---|
| Unit Price with VAT: | £1.16400 |

