


HCM1A1305-R33-R | |
|---|---|
DigiKey Part Number | 283-HCM1A1305-R33-RTR-ND - Tape & Reel (TR) 283-HCM1A1305-R33-RCT-ND - Cut Tape (CT) 283-HCM1A1305-R33-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A1305-R33-R |
Description | FIXED IND 330NH 35A 0.92 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Inductor 35 A 0.92mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 0.92mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.524" L x 0.480" W (13.30mm x 12.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
Current - Saturation (Isat) 44A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.74000 | £3.74 |
| 10 | £3.07600 | £30.76 |
| 25 | £2.84520 | £71.13 |
| 50 | £2.68260 | £134.13 |
| 100 | £2.52950 | £252.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £2.34076 | £585.19 |
| 500 | £2.20758 | £1,103.79 |
| 750 | £2.13331 | £1,599.98 |
| 1,250 | £2.04338 | £2,554.22 |
| 1,750 | £1.98833 | £3,479.58 |
| Unit Price without VAT: | £3.74000 |
|---|---|
| Unit Price with VAT: | £4.48800 |

