


HCM1A1305-R22-R | |
|---|---|
DigiKey Part Number | 283-4757-2-ND - Tape & Reel (TR) 283-4757-1-ND - Cut Tape (CT) 283-4757-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A1305-R22-R |
Description | FIXED IND 220NH 40A 0.72 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Inductor 40 A 0.72mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 44A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.72mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.524" L x 0.480" W (13.30mm x 12.20mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.34000 | £3.34 |
| 10 | £2.74800 | £27.48 |
| 25 | £2.54240 | £63.56 |
| 50 | £2.39700 | £119.85 |
| 100 | £2.26570 | £226.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £2.19608 | £549.02 |
| 500 | £2.07110 | £1,035.55 |
| 750 | £2.00140 | £1,501.05 |
| 1,250 | £1.91704 | £2,396.30 |
| 1,750 | £1.86347 | £3,261.07 |
| 2,500 | £1.85105 | £4,627.62 |
| Unit Price without VAT: | £3.34000 |
|---|---|
| Unit Price with VAT: | £4.00800 |

