33 µH Shielded Inductor 4 A 85.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µH Shielded Inductor 4 A 85.5mOhm Max Nonstandard
Eaton Automotive Electronics Solutions

HCM1A1305-330-R

DigiKey Part Number
283-HCM1A1305-330-RTR-ND - Tape & Reel (TR)
283-HCM1A1305-330-RCT-ND - Cut Tape (CT)
283-HCM1A1305-330-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCM1A1305-330-R
Description
FIXED IND 33UH 4A 85.5 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
33 µH Shielded Inductor 4 A 85.5mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
7A
Shielding
Shielded
DC Resistance (DCR)
85.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.524" L x 0.480" W (13.30mm x 12.20mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 393
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.73000£2.73
10£2.24300£22.43
25£2.07480£51.87
50£1.95640£97.82
100£1.84470£184.47
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250£2.19608£549.02
500£2.07110£1,035.55
750£2.00140£1,501.05
1,250£1.91704£2,396.30
1,750£1.86347£3,261.07
2,500£1.85105£4,627.62
Manufacturers Standard Package
Unit Price without VAT:£2.73000
Unit Price with VAT:£3.27600