


HCM1A1305-220-R | |
|---|---|
DigiKey Part Number | 283-HCM1A1305-220-RTR-ND - Tape & Reel (TR) 283-HCM1A1305-220-RCT-ND - Cut Tape (CT) 283-HCM1A1305-220-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A1305-220-R |
Description | FIXED IND 22UH 3.5A 51.8 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 3.5 A 51.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 51.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.524" L x 0.480" W (13.30mm x 12.20mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.21000 | £3.21 |
| 10 | £2.63600 | £26.36 |
| 25 | £2.43800 | £60.95 |
| 50 | £2.29880 | £114.94 |
| 100 | £2.16750 | £216.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £2.10600 | £526.50 |
| 500 | £1.98612 | £993.06 |
| 750 | £1.91929 | £1,439.47 |
| 1,250 | £1.83837 | £2,297.96 |
| 1,750 | £1.78700 | £3,127.25 |
| 2,500 | £1.76691 | £4,417.27 |
| Unit Price without VAT: | £3.21000 |
|---|---|
| Unit Price with VAT: | £3.85200 |

