
HCM1A1105V2-3R3-R | |
|---|---|
DigiKey Part Number | 283-HCM1A1105V2-3R3-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCM1A1105V2-3R3-R |
Description | FIXED IND 3.3UH 9.5A 10.7 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Inductor 9.5 A 10.7mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 10.7mOhm Max |
Series | Frequency - Self Resonant 18MHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.425" L x 0.394" W (10.80mm x 10.00mm) |
Current - Saturation (Isat) 16A | Height - Seated (Max) 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.75550 | £377.75 |
| Unit Price without VAT: | £0.75550 |
|---|---|
| Unit Price with VAT: | £0.90660 |

