
HCM1A1104V3-220-R | |
|---|---|
DigiKey Part Number | 283-HCM1A1104V3-220-RTR-ND - Tape & Reel (TR) 283-HCM1A1104V3-220-RCT-ND - Cut Tape (CT) 283-HCM1A1104V3-220-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A1104V3-220-R |
Description | FIXED IND 22UH 3.8A 65 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Molded Inductor 3.8 A 65mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 65mOhm Max |
Series | Frequency - Self Resonant 6.5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.425" L x 0.394" W (10.80mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 4.6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.26000 | £0.26 |
| 10 | £0.21300 | £2.13 |
| 25 | £0.19720 | £4.93 |
| 50 | £0.18560 | £9.28 |
| 100 | £0.17510 | £17.51 |
| 250 | £0.16196 | £40.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.15272 | £76.36 |
| 1,000 | £0.14398 | £143.98 |
| 1,500 | £0.13911 | £208.67 |
| 2,500 | £0.13322 | £333.05 |
| 3,500 | £0.12947 | £453.14 |
| 5,000 | £0.12562 | £628.10 |
| Unit Price without VAT: | £0.26000 |
|---|---|
| Unit Price with VAT: | £0.31200 |

