
HCM1A1104V3-150-R | |
|---|---|
DigiKey Part Number | 283-HCM1A1104V3-150-RTR-ND - Tape & Reel (TR) 283-HCM1A1104V3-150-RCT-ND - Cut Tape (CT) 283-HCM1A1104V3-150-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A1104V3-150-R |
Description | FIXED IND 15UH 4.7A 45 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Molded Inductor 4.7 A 45mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 45mOhm Max |
Series | Frequency - Self Resonant 6.8MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.425" L x 0.394" W (10.80mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 4.6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.45000 | £0.45 |
| 10 | £0.37600 | £3.76 |
| 25 | £0.34760 | £8.69 |
| 50 | £0.32780 | £16.39 |
| 100 | £0.30910 | £30.91 |
| 250 | £0.28592 | £71.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.42580 | £212.90 |
| 1,000 | £0.40149 | £401.49 |
| 1,500 | £0.38794 | £581.91 |
| 2,500 | £0.37154 | £928.85 |
| 3,500 | £0.36112 | £1,263.92 |
| 5,000 | £0.35040 | £1,752.00 |
| Unit Price without VAT: | £0.45000 |
|---|---|
| Unit Price with VAT: | £0.54000 |

