470 nH Shielded Inductor 25 A 1.27mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCM1A1104V2-R47-R

DigiKey Part Number
283-HCM1A1104V2-R47-RTR-ND - Tape & Reel (TR)
283-HCM1A1104V2-R47-RCT-ND - Cut Tape (CT)
283-HCM1A1104V2-R47-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCM1A1104V2-R47-R
Description
FIXED IND 470NH 25A 1.27 MOHM
Customer Reference
Detailed Description
470 nH Shielded Inductor 25 A 1.27mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
35A
Shielding
Shielded
DC Resistance (DCR)
1.27mOhm Max
Q @ Freq
-
Frequency - Self Resonant
73MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.425" L x 0.394" W (10.80mm x 10.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes