HCM1A1104V2-4R7-R is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Eaton - Electronics Division
In Stock: 400
Unit Price: £0.70000
Datasheet
4.7 µH Shielded Inductor 8 A 15mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCM1A1104V2-4R7-R

DigiKey Part Number
283-HCM1A1104V2-4R7-RTR-ND - Tape & Reel (TR)
283-HCM1A1104V2-4R7-RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HCM1A1104V2-4R7-R
Description
FIXED IND 4.7UH 8A 15 MOHM SMD
Customer Reference
Detailed Description
4.7 µH Shielded Inductor 8 A 15mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
15mOhm Max
Series
Frequency - Self Resonant
15MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Ratings
AEC-Q200
Part Status
Obsolete
Operating Temperature
-55°C ~ 155°C
Material - Core
Inductance Frequency - Test
100 kHz
Inductance
Mounting Type
Surface Mount
Tolerance
±20%
Package / Case
Nonstandard
Current Rating (Amps)
Size / Dimension
0.425" L x 0.394" W (10.80mm x 10.00mm)
Current - Saturation (Isat)
10.8A
Height - Seated (Max)
0.157" (4.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HCM1A1104V3-4R7-REaton - Electronics Division400283-HCM1A1104V3-4R7-RCT-ND£0.70000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes