
HCM1A0805V3-R22-R | |
|---|---|
DigiKey Part Number | 283-HCM1A0805V3-R22-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCM1A0805V3-R22-R |
Description | FIXED IND 220NH 28A 1.2 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Molded Inductor 28 A 1.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.2mOhm Max |
Series | Frequency - Self Resonant 165MHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.319" L x 0.315" W (8.10mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.213" (5.40mm) |
Current - Saturation (Isat) 50A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.42140 | £210.70 |
| Unit Price without VAT: | £0.42140 |
|---|---|
| Unit Price with VAT: | £0.50568 |

