
HCM1A0805V3-4R7-R | |
|---|---|
DigiKey Part Number | 283-HCM1A0805V3-4R7-RTR-ND - Tape & Reel (TR) 283-HCM1A0805V3-4R7-RCT-ND - Cut Tape (CT) 283-HCM1A0805V3-4R7-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A0805V3-4R7-R |
Description | FIXED IND 4.7UH 7A 15.6 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 7 A 15.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 15.6mOhm Max |
Series | Frequency - Self Resonant 16.5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.319" L x 0.315" W (8.10mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.213" (5.40mm) |
Current - Saturation (Isat) 8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.33000 | £0.33 |
| 10 | £0.27500 | £2.75 |
| 25 | £0.25440 | £6.36 |
| 50 | £0.23980 | £11.99 |
| 100 | £0.22600 | £22.60 |
| 250 | £0.20912 | £52.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.44246 | £221.23 |
| 1,000 | £0.41722 | £417.22 |
| 1,500 | £0.40314 | £604.71 |
| 2,500 | £0.38609 | £965.23 |
| 3,500 | £0.37527 | £1,313.44 |
| 5,000 | £0.36413 | £1,820.65 |
| Unit Price without VAT: | £0.33000 |
|---|---|
| Unit Price with VAT: | £0.39600 |

