New at DigiKey
47 µH Shielded Molded Inductor 2.2 A 147mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCM1A0805V3-470-R

DigiKey Part Number
283-HCM1A0805V3-470-RTR-ND - Tape & Reel (TR)
283-HCM1A0805V3-470-RCT-ND - Cut Tape (CT)
283-HCM1A0805V3-470-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCM1A0805V3-470-R
Description
FIXED IND 47UH 2.2A 147 MOHM SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
47 µH Shielded Molded Inductor 2.2 A 147mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
147mOhm Max
Series
Frequency - Self Resonant
4MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 155°C
Type
Molded
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.303" L x 0.283" W (7.70mm x 7.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.213" (5.40mm)
Current - Saturation (Isat)
4.7A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.75000£0.75
10£0.61700£6.17
25£0.57080£14.27
50£0.53800£26.90
100£0.50730£50.73
250£0.46932£117.33
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.50522£252.61
1,000£0.47641£476.41
1,500£0.46033£690.50
2,500£0.44088£1,102.20
3,500£0.42852£1,499.82
5,000£0.41581£2,079.05
Manufacturers Standard Package
Unit Price without VAT:£0.75000
Unit Price with VAT:£0.90000