
HCM1A0805V3-101-R | |
|---|---|
DigiKey Part Number | 283-HCM1A0805V3-101-RTR-ND - Tape & Reel (TR) 283-HCM1A0805V3-101-RCT-ND - Cut Tape (CT) 283-HCM1A0805V3-101-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A0805V3-101-R |
Description | FIXED IND 100UH 1.8A 310 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Molded Inductor 1.8 A 310mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 310mOhm |
Series | Frequency - Self Resonant 2MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.303" L x 0.283" W (7.70mm x 7.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.213" (5.40mm) |
Current - Saturation (Isat) 3.3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.47000 | £0.47 |
| 10 | £0.38400 | £3.84 |
| 25 | £0.35520 | £8.88 |
| 50 | £0.33500 | £16.75 |
| 100 | £0.31590 | £31.59 |
| 250 | £0.29224 | £73.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.27554 | £137.77 |
| 1,000 | £0.25981 | £259.81 |
| 1,500 | £0.25104 | £376.56 |
| 2,500 | £0.24041 | £601.02 |
| 3,500 | £0.23366 | £817.81 |
| 5,000 | £0.22672 | £1,133.60 |
| Unit Price without VAT: | £0.47000 |
|---|---|
| Unit Price with VAT: | £0.56400 |

