
HCM1A0805-3R3-R | |
|---|---|
DigiKey Part Number | 283-HCM1A0805-3R3-RTR-ND - Tape & Reel (TR) 283-HCM1A0805-3R3-RCT-ND - Cut Tape (CT) 283-HCM1A0805-3R3-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A0805-3R3-R |
Description | FIXED IND 3.3UH 8A 10 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Inductor 8 A 10mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 10mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.319" L x 0.315" W (8.10mm x 8.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.56000 | £1.56 |
| 10 | £1.28300 | £12.83 |
| 25 | £1.18640 | £29.66 |
| 50 | £1.11860 | £55.93 |
| 100 | £1.05470 | £105.47 |
| 250 | £0.97584 | £243.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.05288 | £526.44 |
| 1,000 | £0.99293 | £992.93 |
| 1,500 | £0.95951 | £1,439.26 |
| 2,500 | £0.91903 | £2,297.57 |
| 3,500 | £0.89335 | £3,126.72 |
| 5,000 | £0.87317 | £4,365.85 |
| Unit Price without VAT: | £1.56000 |
|---|---|
| Unit Price with VAT: | £1.87200 |

