HCM1A0703V2-R82-R is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Eaton - Electronics Division
In Stock: 0
Unit Price: £0.38118
Datasheet
820 nH Shielded Inductor 10 A 6.6mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCM1A0703V2-R82-R

DigiKey Part Number
283-HCM1A0703V2-R82-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HCM1A0703V2-R82-R
Description
FIXED IND 820NH 10A 6.6 MOHM SMD
Customer Reference
Detailed Description
820 nH Shielded Inductor 10 A 6.6mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
6.6mOhm Max
Series
Frequency - Self Resonant
55MHz
Packaging
Tape & Reel (TR)
Ratings
AEC-Q200
Part Status
Obsolete
Operating Temperature
-55°C ~ 155°C
Material - Core
Inductance Frequency - Test
100 kHz
Inductance
Mounting Type
Surface Mount
Tolerance
±20%
Package / Case
Nonstandard
Current Rating (Amps)
Size / Dimension
0.276" L x 0.260" W (7.00mm x 6.60mm)
Current - Saturation (Isat)
14A
Height - Seated (Max)
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HCM1A0703V3-R82-REaton - Electronics Division0283-HCM1A0703V3-R82-RTR-ND£0.38118MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes