MFR Recommended

HCM1A0703V2-R56-R | |
|---|---|
DigiKey Part Number | 283-HCM1A0703V2-R56-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCM1A0703V2-R56-R |
Description | FIXED IND 560NH 13A 4.5 MOHM SMD |
Customer Reference | |
Detailed Description | 560 nH Shielded Inductor 13 A 4.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 4.5mOhm Max |
Series | Frequency - Self Resonant 60MHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -55°C ~ 155°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.276" L x 0.260" W (7.00mm x 6.60mm) |
Current - Saturation (Isat) 12A | Height - Seated (Max) 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM1A0703V3-R56-R | Eaton - Electronics Division | 0 | 283-HCM1A0703V3-R56-RTR-ND | £0.38118 | MFR Recommended |


