
HCM1A0503V3-R35-R | |
|---|---|
DigiKey Part Number | 283-HCM1A0503V3-R35-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCM1A0503V3-R35-R |
Description | FIXED IND 350NH 14A 3.4 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 350 nH Shielded Molded Inductor 14 A 3.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 3.4mOhm Max |
Series | Frequency - Self Resonant 110MHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.213" L x 0.205" W (5.40mm x 5.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 15A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.35714 | £714.28 |
| Unit Price without VAT: | £0.35714 |
|---|---|
| Unit Price with VAT: | £0.42857 |

