
HCM0703-330-R | |
|---|---|
DigiKey Part Number | 283-HCM0703-330-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCM0703-330-R |
Description | FIXED IND 33UH 1.8A 242 MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 1.8 A 242mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 2.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 242mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.280" L x 0.260" W (7.10mm x 6.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | £1.02220 | £6,133.20 |
| Unit Price without VAT: | £1.02220 |
|---|---|
| Unit Price with VAT: | £1.22664 |

