
HCM | |
|---|---|
DigiKey Part Number | 283-HCM-ND |
Manufacturer | |
Manufacturer Product Number | HCM |
Description | BUSS FUSEHOLDER |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 18 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 18 A | |
For Use With/Related Products | 6.35mm x 32mm | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Vertical | |
Termination Style | Solder Lug | |
Contact Material | Copper | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £62.87000 | £62.87 |
| 5 | £52.14600 | £260.73 |
| 10 | £48.09200 | £480.92 |
| 50 | £39.79660 | £1,989.83 |
| 100 | £36.64810 | £3,664.81 |
| Unit Price without VAT: | £62.87000 |
|---|---|
| Unit Price with VAT: | £75.44400 |


