
HCF1305-3R3-R | |
|---|---|
DigiKey Part Number | 513-1515-2-ND - Tape & Reel (TR) 513-1515-1-ND - Cut Tape (CT) 513-1515-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCF1305-3R3-R |
Description | FIXED IND 3.3UH 13.2A 4.9 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Drum Core, Wirewound Inductor 13.2 A 4.9mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 12.5A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 4.9mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.197" (5.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.40000 | £3.40 |
| 10 | £2.80100 | £28.01 |
| 100 | £2.30430 | £230.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | £1.99923 | £1,199.54 |
| 1,200 | £1.88570 | £2,262.84 |
| 1,800 | £1.82239 | £3,280.30 |
| 3,000 | £1.81179 | £5,435.37 |
| Unit Price without VAT: | £3.40000 |
|---|---|
| Unit Price with VAT: | £4.08000 |

