
HCF1305-2R2-R | |
|---|---|
DigiKey Part Number | 513-1513-2-ND - Tape & Reel (TR) 513-1513-1-ND - Cut Tape (CT) 513-1513-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCF1305-2R2-R |
Description | FIXED IND 2.2UH 16.3A 3.1 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Drum Core, Wirewound Inductor 16.3 A 3.1mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | HCF1305-2R2-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 15A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.93000 | £2.93 |
| 10 | £2.40800 | £24.08 |
| 100 | £1.98080 | £198.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | £2.01160 | £1,206.96 |
| 1,200 | £1.89738 | £2,276.86 |
| 1,800 | £1.83367 | £3,300.61 |
| 3,000 | £1.82301 | £5,469.03 |
| Unit Price without VAT: | £2.93000 |
|---|---|
| Unit Price with VAT: | £3.51600 |

