
HCF1007-R68-R | |
|---|---|
DigiKey Part Number | 283-HCF1007-R68-RTR-ND - Tape & Reel (TR) 283-HCF1007-R68-RCT-ND - Cut Tape (CT) 283-HCF1007-R68-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCF1007-R68-R |
Description | FIXED IND 680NH 26A 1.3 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 680 nH Unshielded Drum Core, Wirewound Inductor 26 A 1.3mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 29A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.3mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.398" L x 0.307" W (10.10mm x 7.80mm) | |
Height - Seated (Max) | 0.262" (6.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.98000 | £2.98 |
| 10 | £2.44600 | £24.46 |
| 100 | £2.01200 | £201.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | £1.67091 | £1,169.64 |
| 1,400 | £1.57601 | £2,206.41 |
| 2,100 | £1.52309 | £3,198.49 |
| 3,500 | £1.50515 | £5,268.02 |
| Unit Price without VAT: | £2.98000 |
|---|---|
| Unit Price with VAT: | £3.57600 |

