Direct

HCF1007-R30-R | |
|---|---|
DigiKey Part Number | 283-HCF1007-R30-RTR-ND - Tape & Reel (TR) 283-HCF1007-R30-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HCF1007-R30-R |
Description | FIXED IND 300NH 30A 0.9 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 300 nH Unshielded Drum Core, Wirewound Inductor 30 A 0.9mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 48A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.9mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.398" L x 0.307" W (10.10mm x 7.80mm) | |
Height - Seated (Max) | 0.262" (6.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.21000 | £3.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | £1.67091 | £1,169.64 |
| Unit Price without VAT: | £3.21000 |
|---|---|
| Unit Price with VAT: | £3.85200 |


