1.5 µH Unshielded Drum Core, Wirewound Inductor 13 A 4.15mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCF1007-1R5-R

DigiKey Part Number
283-4091-2-ND - Tape & Reel (TR)
283-4091-1-ND - Cut Tape (CT)
283-4091-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCF1007-1R5-R
Description
FIXED IND 1.5UH 13A 4.15 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1.5 µH Unshielded Drum Core, Wirewound Inductor 13 A 4.15mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
22A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
4.15mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.398" L x 0.307" W (10.10mm x 7.80mm)
Tolerance
±20%
Height - Seated (Max)
0.262" (6.65mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 712
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.87000£2.87
10£2.35600£23.56
100£1.93780£193.78
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700£1.65940£1,161.58
1,400£1.56514£2,191.20
2,100£1.51259£3,176.44
3,500£1.49464£5,231.24
Manufacturers Standard Package
Unit Price without VAT:£2.87000
Unit Price with VAT:£3.44400